+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0701 998

Holder; 1/4"; 155mm


Manufacturer: RECA

Manufacturer part number:
0701 998

Alternative designations: 0701998 000 1

TME Symbol:
RECA-0701-998

Specification

Manufacturer
RECA
Type of tool
holder
Holder socket size - inch
1/4"
Material
Chrom-vanadium-molybdenum steel
Length
155mm
Gross weight58.15 g
Certificates
EAN code9009258248470
See other products in this category: Screwdriver Bits RECA,
*
0701 998
0 in TME stock
Net price for quantities from 1 pcs - 14.15 USDGross price for quantities from 1 pcs - 14.15 USD
Net price for quantities from 3 pcs - 13.24 USDGross price for quantities from 3 pcs - 13.24 USD
Net price for quantities from 10 pcs - 12.78 USDGross price for quantities from 10 pcs - 12.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.