+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2407 39

Washer; round; M39; D=72mm; h=6mm; steel; Plating: zinc; DIN 125A

NEW

Manufacturer: RECA

Manufacturer part number:
2407 39

Alternative designations: 240739 000 25

TME Symbol:
RECA-2407-39

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
40mm
Thread
M39
Outside diameter
72mm
Height
6mm
Material
steel
Plating material
zinc
DIN standard
DIN 125A
Hardness
140 HV
Gross weight118.25 g
Certificates
EAN code9010685359752
See other products in this category: Washers RECA,
*
2407 39
0 in TME stock
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.60 USD
Net price for quantities from 75 pcs - 1.50 USDGross price for quantities from 75 pcs - 1.50 USD
Net price for quantities from 125 pcs - 1.40 USDGross price for quantities from 125 pcs - 1.40 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.