+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2 407 042

Washer; round; M42; D=78mm; h=8mm; steel; Plating: none

NEW

Manufacturer: RECA

Manufacturer part number:
2 407 042

Alternative designations: 2407042 000 25

TME Symbol:
RECA-2407042

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
45mm
Thread
M42
Outside diameter
78mm
Height
8mm
Material
steel
Plating material
none
Hardness
200 HV
Conform to the norm
ISO 7089
Gross weight163.59 g
Certificates
EAN code9010685354702
See other products in this category: Washers RECA,
*
2 407 042
0 in TME stock
Net price for quantities from 50 pcs - 2.08 USDGross price for quantities from 50 pcs - 2.08 USD
Net price for quantities from 150 pcs - 1.95 USDGross price for quantities from 150 pcs - 1.95 USD
Net price for quantities from 250 pcs - 1.82 USDGross price for quantities from 250 pcs - 1.82 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.