+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2649 501 310

Countersink; high speed steel; Ø: 31mm; Mounting: MK 2; C,conical

Manufacturer: RECA

Manufacturer part number:
2649 501 310

Alternative designations: 2649501310000 1

TME Symbol:
RECA-2649-501-310

Specification

Manufacturer
RECA
Type of power tool accessories
countersink
Material
high speed steel
Diameter
31mm
Mounting
MK 2
Kind of holder
Morse taper
Drill features
grind blade
Version
C, conical
Length
116mm
Tip diameter
5mm
Blade angle
120°
Tools application
  • aluminium
  • cast iron
  • steel
Gross weight240 g
EAN code9009258413304
See other products in this category: Reamers RECA,
*
2649 501 310
0 in TME stock
Net price for quantities from 1 pcs - 132.16 USDGross price for quantities from 1 pcs - 132.16 USD
Net price for quantities from 3 pcs - 120.32 USDGross price for quantities from 3 pcs - 120.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.