+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2665 131 310

Fast cutting mill; Ø: 10mm; Ø: 6mm; Working part len: 20mm; sleeve


Manufacturer: RECA

Manufacturer part number:
2665 131 310

Alternative designations: 2665131310000 1

TME Symbol:
RECA-2665-131-310

Specification

Manufacturer
RECA
Type of power tool accessories
fast cutting mill
Tip diameter
10mm
Plunger diameter
6mm
Working part length
20mm
Version
cross, rounded
Material
HM steel
Overall length
80mm
Shape
sleeve
Application
universal
Tools application
  • hardened cast iron
  • stainless steel
  • steel
Gross weight31.67 g
EAN code9009258415872
See other products in this category: Milling Cutters RECA,
*
2665 131 310
0 in TME stock
Net price for quantities from 1 pcs - 46.99 USDGross price for quantities from 1 pcs - 46.99 USD
Net price for quantities from 3 pcs - 42.77 USDGross price for quantities from 3 pcs - 42.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.