+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2665 131 708

Fast cutting mill; Ø: 8mm; Ø: 6mm; Working part len: 20mm; HM steel

Manufacturer: RECA

Manufacturer part number:
2665 131 708

Alternative designations: 2665131708000 1

TME Symbol:
RECA-2665-131-708

Specification

Manufacturer
RECA
Type of power tool accessories
fast cutting mill
Tip diameter
8mm
Plunger diameter
6mm
Working part length
20mm
Version
cross, sharp
Material
HM steel
Overall length
85mm
Shape
conical
Application
universal
Tools application
  • hardened cast iron
  • stainless steel
  • steel
Gross weight21.3 g
EAN code9009258415988
See other products in this category: Milling Cutters RECA,
*
2665 131 708
0 in TME stock
Net price for quantities from 1 pcs - 37.17 USDGross price for quantities from 1 pcs - 37.17 USD
Net price for quantities from 3 pcs - 33.83 USDGross price for quantities from 3 pcs - 33.83 USD
No. of pieces (Multiplicity: 1)