+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3317 22

Nut; hexagonal; M22; Thread: metric; steel; 32mm; DIN 934

NEW

Manufacturer: RECA

Manufacturer part number:
3317 22

Alternative designations: 331722 000 50

TME Symbol:
RECA-3317-22

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M22
Kind of thread
metric
Material
steel
Plating material
hot-dip galvanized
Spanner size
32mm
DIN standard
DIN 934
Strength class
8
Gross weight67.43 g
Certificates
EAN code9009258459814
See other products in this category: Nuts RECA,
*
3317 22
0 in TME stock
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.65 USD
Net price for quantities from 150 pcs - 0.61 USDGross price for quantities from 150 pcs - 0.61 USD
Net price for quantities from 250 pcs - 0.57 USDGross price for quantities from 250 pcs - 0.57 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.