+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3407 22

Washer; round; M22; D=39mm; steel; DIN 125A; Hardness: 140 HV

NEW

Manufacturer: RECA

Manufacturer part number:
3407 22

Alternative designations: 340722 000 100

TME Symbol:
RECA-3407-22

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
23mm
Thread
M22
Outside diameter
39mm
Material
steel
DIN standard
DIN 125A
Hardness
140 HV
Gross weight16.72 g
Certificates
EAN code9009258460087
See other products in this category: Washers RECA,
*
3407 22
0 in TME stock
Net price for quantities from 200 pcs - 0.34 USDGross price for quantities from 200 pcs - 0.34 USD
Net price for quantities from 600 pcs - 0.31 USDGross price for quantities from 600 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.