+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3407 39

Washer; round; M39; D=72mm; steel; DIN 125A; Hardness: 140 HV

NEW

Manufacturer: RECA

Manufacturer part number:
3407 39

Alternative designations: 340739 000 25

TME Symbol:
RECA-3407-39

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
40mm
Thread
M39
Outside diameter
72mm
Material
steel
DIN standard
DIN 125A
Hardness
140 HV
Gross weight0.01 g
Certificates
EAN code9010685359776
See other products in this category: Washers RECA,
*
3407 39
0 in TME stock
Net price for quantities from 25 pcs - 3.19 USDGross price for quantities from 25 pcs - 3.19 USD
Net price for quantities from 75 pcs - 2.99 USDGross price for quantities from 75 pcs - 2.99 USD
Net price for quantities from 125 pcs - 2.79 USDGross price for quantities from 125 pcs - 2.79 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.