+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REELBOX

Container: SMD reel stand; ESD; 395x250x110mm


Manufacturer: ELME

Manufacturer part number:
REELBOX
TME Symbol:
REELBOX

Specification

Manufacturer
ELME
Type of container
SMD reel stand
Version
ESD
Antistatic elements application
for storing of spools with SMD elements
Related items
REELBOX-SDIV
Body dimensions
395x250x110mm
Standard equipment
divider x10
Optional equipment
additional dividers
Features of antistatic elements
  • max. bin capacity: 20 spools
  • max. spool diameter Ø13"
  • min. spool diameter Ø7"
Gross weight926.6 g
See other products in this category: ESD Boxes, Lockers ELME,
*
REELBOX
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 51.37 USDGross price for quantities from 1 pcs - 51.37 USD
Net price for quantities from 3 pcs - 47.93 USDGross price for quantities from 3 pcs - 47.93 USD