+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2557840000

Filter; Cutout: 291x291mm; D: 34mm; IP54; Mounting: push-in; grey


Manufacturer: WEIDMÜLLER

Manufacturer part number:
2557840000

Alternative designations: REF 600 54 GY

TME Symbol:
REF-600-54-GY

Specification

Manufacturer
WEIDMÜLLER
Type of fan accessory
filter
Mounting hole dimensions
291x291mm
Depth
34mm
IP rating
IP54
Mounting
push-in
Body dimensions
436x106x436mm
Colour
grey
Gross weight1 g
Certificates
See other products in this category: Guards WEIDMÜLLER,
*
2557840000
0 in TME stock
Net price for quantities from 1 pcs - 166.05 USDGross price for quantities from 1 pcs - 166.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.