+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF0611221M006K

Capacitor: electrolytic; THT; 220uF; 6.3VDC; Ø6.3x11mm; ±20%; REF


Manufacturer: KYOCERA AVX

Manufacturer part number:
REF0611221M006K
TME Symbol:
REF0611221M006K

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
6.3V DC
Body dimensions
Ø6.3x11mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
REF
Operating current
377mA
Height
11mm
Diameter
6.3mm
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REF0611221M006K
0 in TME stock
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
Net price for quantities from 6000 pcs - 0.04 USDGross price for quantities from 6000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Net price for quantities from 14000 pcs - 0.04 USDGross price for quantities from 14000 pcs - 0.04 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.