+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF0812221M025BC

Capacitor: electrolytic; THT; 220uF; 25VDC; Ø8x12mm; ±20%; 4000h

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
REF0812221M025BC
TME Symbol:
REF0812221M025BC

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
25V DC
Body dimensions
Ø8x12mm
Tolerance
±20%
Service life
4000h
Operating temperature
-40...105°C
Manufacturer series
REF
Operating current
0.81A
ESR value
78mΩ
Height
12mm
Diameter
8mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REF0812221M025BC
0 in TME stock
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.07 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 6 000.
Multiplicity: 600.