+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF0820122M006K

Capacitor: electrolytic; THT; 1200uF; 6.3VDC; Ø8x20mm; ±20%; REF

Manufacturer: KYOCERA AVX

Manufacturer part number:
REF0820122M006K
TME Symbol:
REF0820122M006K

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1.2mF
Operating voltage
6.3V DC
Body dimensions
Ø8x20mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
REF
Operating current
1.3A
Height
20mm
Diameter
8mm
Gross weight1.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REF0820122M006K
0 in TME stock
Net price for quantities from 950 pcs - 0.14 USDGross price for quantities from 950 pcs - 0.14 USD
Net price for quantities from 1900 pcs - 0.13 USDGross price for quantities from 1900 pcs - 0.13 USD
Net price for quantities from 2850 pcs - 0.12 USDGross price for quantities from 2850 pcs - 0.12 USD
Net price for quantities from 4750 pcs - 0.12 USDGross price for quantities from 4750 pcs - 0.12 USD
Net price for quantities from 6650 pcs - 0.11 USDGross price for quantities from 6650 pcs - 0.11 USD
Net price for quantities from 9500 pcs - 0.11 USDGross price for quantities from 9500 pcs - 0.11 USD
Net price for quantities from 11400 pcs - 0.11 USDGross price for quantities from 11400 pcs - 0.11 USD
Net price for quantities from 22800 pcs - 0.11 USDGross price for quantities from 22800 pcs - 0.11 USD
No. of pieces (Multiplicity: 950)