+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF100-11/12/2

Fan: DC; radial; 12VDC; Ø100x51mm; 85m3/h; 66dBA; ball; 5400rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
REF100-11/12/2
TME Symbol:
REF100-11/12/2

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
radial
Operating voltage
8...15V DC
Fan dimensions
Ø100x51mm
Power consumption
7.5W
Fan efficiency
85m3/h
Noise level
66dBA
Kind of Bearing
ball
Rotational rate/speed
5400rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x3
Supply voltage
  • 12V DC
Gross weight166.9 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
REF100-11/12/2
4 in TME stock
Net price for quantities from 1 pcs - 94.85 USDGross price for quantities from 1 pcs - 94.85 USD
Net price for quantities from 2 pcs - 92.30 USDGross price for quantities from 2 pcs - 92.30 USD
Net price for quantities from 4 pcs - 90.44 USDGross price for quantities from 4 pcs - 90.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.