+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF1013221M050K

Capacitor: electrolytic; THT; 220uF; 50VDC; Ø10x13mm; ±20%; REF

Manufacturer: KYOCERA AVX

Manufacturer part number:
REF1013221M050K
TME Symbol:
REF1013221M050K

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
50V DC
Body dimensions
Ø10x13mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
REF
Operating current
1029mA
Height
13mm
Diameter
10mm
Gross weight1.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX
*
REF1013221M050K
Product withdrawn from the offer
Use the specification table below to search for similar products