+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF1016122M006K

Capacitor: electrolytic; THT; 1200uF; 6.3VDC; Ø10x16mm; ±20%; REF


Manufacturer: KYOCERA AVX

Manufacturer part number:
REF1016122M006K
TME Symbol:
REF1016122M006K

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1.2mF
Operating voltage
6.3V DC
Body dimensions
Ø10x16mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
REF
Operating current
1.48A
Height
16mm
Diameter
10mm
Gross weight2.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REF1016122M006K
0 in TME stock
Net price for quantities from 600 pcs - 0.15 USDGross price for quantities from 600 pcs - 0.15 USD
Net price for quantities from 1200 pcs - 0.14 USDGross price for quantities from 1200 pcs - 0.14 USD
Net price for quantities from 1800 pcs - 0.13 USDGross price for quantities from 1800 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.