+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF1020102M016K

Capacitor: electrolytic; THT; 1000uF; 16VDC; Ø10x20mm; ±20%; REF


Manufacturer: KYOCERA AVX

Manufacturer part number:
REF1020102M016K
TME Symbol:
REF1020102M016K

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
16V DC
Body dimensions
Ø10x20mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
REF
Operating current
1.87A
Height
20mm
Diameter
10mm
Gross weight2.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REF1020102M016K
0 in TME stock
Net price for quantities from 600 pcs - 0.19 USDGross price for quantities from 600 pcs - 0.19 USD
Net price for quantities from 1200 pcs - 0.18 USDGross price for quantities from 1200 pcs - 0.18 USD
Net price for quantities from 1800 pcs - 0.18 USDGross price for quantities from 1800 pcs - 0.18 USD
Net price for quantities from 2400 pcs - 0.17 USDGross price for quantities from 2400 pcs - 0.17 USD
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD
Net price for quantities from 4200 pcs - 0.16 USDGross price for quantities from 4200 pcs - 0.16 USD
Net price for quantities from 6000 pcs - 0.16 USDGross price for quantities from 6000 pcs - 0.16 USD
Net price for quantities from 7200 pcs - 0.15 USDGross price for quantities from 7200 pcs - 0.15 USD
Net price for quantities from 14400 pcs - 0.14 USDGross price for quantities from 14400 pcs - 0.14 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.