+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF1220152M016B

Capacitor: electrolytic; THT; 1500uF; 16VDC; Ø12.5x20mm; ±20%; REF

Manufacturer: KYOCERA AVX

Manufacturer part number:
REF1220152M016B
TME Symbol:
REF1220152M016B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1.5mF
Operating voltage
16V DC
Body dimensions
Ø12.5x20mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
REF
Operating current
2.41A
Height
20mm
Diameter
12.5mm
Gross weight3.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REF1220152M016B
0 in TME stock
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.