+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF1220331M080K

Capacitor: electrolytic; THT; 330uF; 80VDC; Ø12.5x20mm; ±20%; REF

Manufacturer: KYOCERA AVX

Manufacturer part number:
REF1220331M080K
TME Symbol:
REF1220331M080K

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
80V DC
Body dimensions
Ø12.5x20mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
REF
Operating current
0.75A
Height
20mm
Diameter
12.5mm
Gross weight3.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REF1220331M080K
0 in TME stock
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Net price for quantities from 1500 pcs - 0.32 USDGross price for quantities from 1500 pcs - 0.32 USD
Net price for quantities from 2500 pcs - 0.30 USDGross price for quantities from 2500 pcs - 0.30 USD
Net price for quantities from 3500 pcs - 0.29 USDGross price for quantities from 3500 pcs - 0.29 USD
Net price for quantities from 5000 pcs - 0.29 USDGross price for quantities from 5000 pcs - 0.29 USD
Net price for quantities from 6000 pcs - 0.28 USDGross price for quantities from 6000 pcs - 0.28 USD
Net price for quantities from 12500 pcs - 0.28 USDGross price for quantities from 12500 pcs - 0.28 USD
No. of pieces (Multiplicity: 500)