+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF1230272M016K

Capacitor: electrolytic; THT; 2700uF; 16VDC; Ø12.5x30mm; ±20%; REF

Manufacturer: KYOCERA AVX

Manufacturer part number:
REF1230272M016K
TME Symbol:
REF1230272M016K

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.7mF
Operating voltage
16V DC
Body dimensions
Ø12.5x30mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
REF
Operating current
3.34A
Height
30mm
Diameter
12.5mm
Gross weight5.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX
*
REF1230272M016K
Product withdrawn from the offer
Use the specification table below to search for similar products