+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF1640102M080B

Capacitor: electrolytic; THT; 1000uF; 80VDC; Ø16x40mm; ±20%; REF

Manufacturer: KYOCERA AVX

Manufacturer part number:
REF1640102M080B
TME Symbol:
REF1640102M080B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
80V DC
Body dimensions
Ø16x40mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
REF
Operating current
2.2A
Height
40mm
Diameter
16mm
Gross weight13.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REF1640102M080B
0 in TME stock
Net price for quantities from 200 pcs - 0.90 USDGross price for quantities from 200 pcs - 0.90 USD
Net price for quantities from 600 pcs - 0.80 USDGross price for quantities from 600 pcs - 0.80 USD
Net price for quantities from 1000 pcs - 0.78 USDGross price for quantities from 1000 pcs - 0.78 USD
Net price for quantities from 2600 pcs - 0.74 USDGross price for quantities from 2600 pcs - 0.74 USD
Net price for quantities from 5000 pcs - 0.72 USDGross price for quantities from 5000 pcs - 0.72 USD
No. of pieces (Multiplicity: 200)