+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF1840821M100B

Capacitor: electrolytic; THT; 820uF; 100VDC; Ø18x40mm; ±20%; REF


Manufacturer: KYOCERA AVX

Manufacturer part number:
REF1840821M100B
TME Symbol:
REF1840821M100B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
820µF
Operating voltage
100V DC
Body dimensions
Ø18x40mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
REF
Operating current
2.7A
Height
40mm
Diameter
18mm
Gross weight16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REF1840821M100B
0 in TME stock
Net price for quantities from 180 pcs - 1.30 USDGross price for quantities from 180 pcs - 1.30 USD
Net price for quantities from 540 pcs - 1.24 USDGross price for quantities from 540 pcs - 1.24 USD
Net price for quantities from 1080 pcs - 1.20 USDGross price for quantities from 1080 pcs - 1.20 USD
Net price for quantities from 5040 pcs - 1.14 USDGross price for quantities from 5040 pcs - 1.14 USD
No. of pieces (Multiplicity: 180)
Minimum order quantity: 180.
Multiplicity: 180.