+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF195GSZ-REEL7

IC: voltage reference source; 5V; ±0.2%; SO8; reel,tape; 30mA

Manufacturer: Analog Devices

Manufacturer part number:
REF195GSZ-REEL7
TME Symbol:
REF195GSZ-REEL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.2%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Operating voltage
5.1...15V
Kind of package
reel, tape
Maximum output current
30mA
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
REF195GSZ-REEL7
0 in TME stock
Net price for quantities from 1 pcs - 5.25 USDGross price for quantities from 1 pcs - 5.25 USD
Net price for quantities from 5 pcs - 4.73 USDGross price for quantities from 5 pcs - 4.73 USD
Net price for quantities from 25 pcs - 4.18 USDGross price for quantities from 25 pcs - 4.18 USD
Net price for quantities from 100 pcs - 3.76 USDGross price for quantities from 100 pcs - 3.76 USD
Net price for quantities from 250 pcs - 3.50 USDGross price for quantities from 250 pcs - 3.50 USD
Net price for quantities from 1000 pcs - 3.38 USDGross price for quantities from 1000 pcs - 3.38 USD
No. of pieces (Multiplicity: 1)