+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG005016ABPP5N00100

Display: OLED; graphical; 1.26"; 50x16; blue; 5VDC; Touchpad: none


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REG005016ABPP5N00100
TME Symbol:
REG005016ABPP5N01

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
graphical
Screen size
1.26"
Display resolution
50x16
Colour
blue
Touchpad
none
Supply voltage
  • 5V DC
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays RAYSTAR OPTRONICS,
*
REG005016ABPP5N00100
0 in TME stock
Net price for quantities from 1 pcs - 11.30 USDGross price for quantities from 1 pcs - 11.30 USD
Net price for quantities from 3 pcs - 10.31 USDGross price for quantities from 3 pcs - 10.31 USD
Net price for quantities from 10 pcs - 9.80 USDGross price for quantities from 10 pcs - 9.80 USD
Net price for quantities from 25 pcs - 9.24 USDGross price for quantities from 25 pcs - 9.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.