+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG101NA-2.85/3K

IC: voltage regulator; LDO,fixed; 2.85V; 0.1A; SOT23-5; SMD; REG101

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG101NA-2.85/3K
TME Symbol:
REG101NA-2.85/3K

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
60mV
Output voltage
2.85V
Output current
0.1A
Case
SOT23-5
Mounting
SMD
Manufacturer series
REG101
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±1.5%
Number of channels
1
Input voltage
1.8...10V
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
REG101NA-2.85/3K
0 in TME stock
Net price for quantities from 1 pcs - 6.38 USDGross price for quantities from 1 pcs - 6.38 USD
Net price for quantities from 5 pcs - 5.70 USDGross price for quantities from 5 pcs - 5.70 USD
Net price for quantities from 25 pcs - 5.05 USDGross price for quantities from 25 pcs - 5.05 USD
Net price for quantities from 100 pcs - 4.56 USDGross price for quantities from 100 pcs - 4.56 USD
Net price for quantities from 250 pcs - 4.41 USDGross price for quantities from 250 pcs - 4.41 USD
Net price for quantities from 1000 pcs - 4.26 USDGross price for quantities from 1000 pcs - 4.26 USD
Net price for quantities from 3000 pcs - 4.07 USDGross price for quantities from 3000 pcs - 4.07 USD
No. of pieces (Multiplicity: 1)