+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG101NA-3/250

IC: voltage regulator; LDO,fixed; 3V; 0.1A; SOT23-5; SMD; REG101

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG101NA-3/250
TME Symbol:
REG101NA-3/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
60mV
Output voltage
3V
Output current
0.1A
Case
SOT23-5
Mounting
SMD
Manufacturer series
REG101
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±1.5%
Number of channels
1
Input voltage
1.8...10V
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
REG101NA-3/250
0 in TME stock
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 10 pcs - 2.64 USDGross price for quantities from 10 pcs - 2.64 USD
Net price for quantities from 25 pcs - 2.44 USDGross price for quantities from 25 pcs - 2.44 USD
Net price for quantities from 100 pcs - 2.21 USDGross price for quantities from 100 pcs - 2.21 USD
Net price for quantities from 250 pcs - 2.12 USDGross price for quantities from 250 pcs - 2.12 USD
Net price for quantities from 2500 pcs - 1.95 USDGross price for quantities from 2500 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)