+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG102GA-2.5

IC: voltage regulator; LDO,fixed; 2.5V; 0.25A; SOT223-5; SMD; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG102GA-2.5
TME Symbol:
REG102GA-2.5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.15V
Output voltage
2.5V
Output current
0.25A
Case
SOT223-5
Mounting
SMD
Manufacturer series
REG102
Kind of package
tube
Operating temperature
-40...85°C
Tolerance
±1.5%
Number of channels
1
Input voltage
1.8...10V
Manufacturer standard package
78pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
REG102GA-2.5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.23 USDGross price for quantities from 1 pcs - 3.23 USD
Net price for quantities from 3 pcs - 2.92 USDGross price for quantities from 3 pcs - 2.92 USD
Net price for quantities from 10 pcs - 2.58 USDGross price for quantities from 10 pcs - 2.58 USD
Net price for quantities from 25 pcs - 2.31 USDGross price for quantities from 25 pcs - 2.31 USD
Net price for quantities from 78 pcs - 2.23 USDGross price for quantities from 78 pcs - 2.23 USD
Net price for quantities from 234 pcs - 2.17 USDGross price for quantities from 234 pcs - 2.17 USD
Net price for quantities from 468 pcs - 2.08 USDGross price for quantities from 468 pcs - 2.08 USD