+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG102UA-2.5

IC: voltage regulator; LDO,fixed; 2.5V; 250mA; SO8; SMD; REG102

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG102UA-2.5
TME Symbol:
REG102UA-2.5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.27V
Output voltage
2.5V
Output current
0.25A
Case
SO8
Mounting
SMD
Manufacturer series
REG102
Kind of package
tube
Operating temperature
-55...125°C
Tolerance
±2.8%
Number of channels
1
Input voltage
1.8...10V
Manufacturer standard package
75pcs.
Gross weight0.075 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
REG102UA-2.5
75 in TME stock
Net price for quantities from 1 pcs - 2.93 USDGross price for quantities from 1 pcs - 2.93 USD
Net price for quantities from 5 pcs - 2.64 USDGross price for quantities from 5 pcs - 2.64 USD
Net price for quantities from 25 pcs - 2.33 USDGross price for quantities from 25 pcs - 2.33 USD
Net price for quantities from 75 pcs - 2.09 USDGross price for quantities from 75 pcs - 2.09 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs