+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG103UA-3.3/2K5

IC: voltage regulator; LDO,fixed; 3.3V; 0.5A; SO8; SMD; REG103; ±2%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG103UA-3.3/2K5
TME Symbol:
REG103UA-3.3/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.115V
Output voltage
3.3V
Output current
0.5A
Case
SO8
Mounting
SMD
Manufacturer series
REG103
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Input voltage
2.1...15V
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
REG103UA-3.3/2K5
0 in TME stock
Net price for quantities from 1 pcs - 5.97 USDGross price for quantities from 1 pcs - 5.97 USD
Net price for quantities from 5 pcs - 5.37 USDGross price for quantities from 5 pcs - 5.37 USD
Net price for quantities from 25 pcs - 4.75 USDGross price for quantities from 25 pcs - 4.75 USD
Net price for quantities from 100 pcs - 4.27 USDGross price for quantities from 100 pcs - 4.27 USD
Net price for quantities from 250 pcs - 4.12 USDGross price for quantities from 250 pcs - 4.12 USD
Net price for quantities from 1000 pcs - 3.98 USDGross price for quantities from 1000 pcs - 3.98 USD
Net price for quantities from 2500 pcs - 3.93 USDGross price for quantities from 2500 pcs - 3.93 USD
No. of pieces (Multiplicity: 1)