+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG113NA-3/3K

IC: voltage regulator; LDO,fixed; 3V; 0.4A; SOT23-5; SMD; REG113

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG113NA-3/3K
TME Symbol:
REG113NA-3/3K

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.25V
Output voltage
3V
Output current
0.4A
Case
SOT23-5
Mounting
SMD
Manufacturer series
REG113
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±1.5%
Number of channels
1
Input voltage
2.7...10V
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
REG113NA-3/3K
0 in TME stock
Net price for quantities from 1 pcs - 7.92 USDGross price for quantities from 1 pcs - 7.92 USD
Net price for quantities from 5 pcs - 7.15 USDGross price for quantities from 5 pcs - 7.15 USD
Net price for quantities from 25 pcs - 6.30 USDGross price for quantities from 25 pcs - 6.30 USD
Net price for quantities from 100 pcs - 5.64 USDGross price for quantities from 100 pcs - 5.64 USD
Net price for quantities from 250 pcs - 5.45 USDGross price for quantities from 250 pcs - 5.45 USD
Net price for quantities from 1000 pcs - 5.26 USDGross price for quantities from 1000 pcs - 5.26 USD
Net price for quantities from 3000 pcs - 5.07 USDGross price for quantities from 3000 pcs - 5.07 USD
No. of pieces (Multiplicity: 1)