+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

131-22519

Cable tie; L: 250mm; W: 7.6mm; natural; polyamide; 200N; Ømax: 68mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
131-22519
TME Symbol:
REL250-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
0.25m
Tie width
7.6mm
Colour
natural
Tie material
polyamide
Tie strength
200N
Loop diameter max
68mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight2.6 g
Certificates
EAN code5022660022241
See other products in this category: Cable Ties HELLERMANNTYTON,
*
131-22519
0 in TME stock
Net price for quantities from 3000 pcs - 0.39 USDGross price for quantities from 3000 pcs - 0.39 USD
Net price for quantities from 15000 pcs - 0.36 USDGross price for quantities from 15000 pcs - 0.36 USD
Net price for quantities from 45000 pcs - 0.31 USDGross price for quantities from 45000 pcs - 0.31 USD
No. of pieces (Multiplicity: 3 000)