+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RELV4-16

Power supply: switching; DALI; 3.2W; 16VDC; 200mA; 90÷264VAC; OUT: 1


Manufacturer: RECOM

Manufacturer part number:
RELV4-16
TME Symbol:
RELV4-16

Specification

Manufacturer
RECOM
Type of power supply
switching
Communictions protocol
DALI
Power
3.2W
Output voltage
16V DC
Output voltage range
13.6...18.4V DC
Output current
0.2A
Body dimensions
112x42x24mm
Protection
anti-overload OPP, short circuit protection SCP
Operating temperature
-20...45°C
Number of outputs
1
Mounting
screw type
Supply voltage
  • 90...264V AC
Dimensions
Gross weight102.5 g
Certificates
See other products in this category: LED Power Supplies RECOM,
*
RELV4-16
22 in TME stock
Net price for quantities from 1 pcs - 47.92 USDGross price for quantities from 1 pcs - 47.92 USD
Net price for quantities from 30 pcs - 40.69 USDGross price for quantities from 30 pcs - 40.69 USD
Net price for quantities from 50 pcs - 39.18 USDGross price for quantities from 50 pcs - 39.18 USD
Net price for quantities from 100 pcs - 37.98 USDGross price for quantities from 100 pcs - 37.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs