+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REM1-0512S

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Iout: 84mA; SIP7

Manufacturer: RECOM

Manufacturer part number:
REM1-0512S
TME Symbol:
REM1-0512S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output current
84mA
Case
SIP7
Mounting
THT
Manufacturer series
REM1
Body dimensions
19.6x6x10.2mm
Efficiency
84%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
5.2kV DC
Number of outputs
1
Dimensions
Gross weight2.283 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REM1-0512S
0 in TME stock
Net price for quantities from 1 pcs - 17.95 USDGross price for quantities from 1 pcs - 17.95 USD
Net price for quantities from 75 pcs - 16.55 USDGross price for quantities from 75 pcs - 16.55 USD
Net price for quantities from 100 pcs - 16.16 USDGross price for quantities from 100 pcs - 16.16 USD
No. of pieces (Multiplicity: 1)