+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REM10-2415DW/A

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; THT

Manufacturer: RECOM

Manufacturer part number:
REM10-2415DW/A
TME Symbol:
REM10-2415DW/A

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.333A
Output current 2
333mA
Case
DIP24
Mounting
THT
Manufacturer series
REM10
Body dimensions
31.8x20.3x10.4mm
Efficiency
88%
Operating temperature
-40...105°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
5kV
Number of outputs
2
Dimensions
Gross weight13.41 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REM10-2415DW/A
0 in TME stock
Net price for quantities from 1 pcs - 94.35 USDGross price for quantities from 1 pcs - 94.35 USD
Net price for quantities from 7 pcs - 84.42 USDGross price for quantities from 7 pcs - 84.42 USD
Net price for quantities from 17500 pcs - 78.20 USDGross price for quantities from 17500 pcs - 78.20 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 7 pcs