+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REM15-2412SW

Converter: DC/DC; 15W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 1.25A; THT


Manufacturer: RECOM

Manufacturer part number:
REM15-2412SW
TME Symbol:
REM15-2412SW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
15W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
1.25A
Mounting
THT
Manufacturer series
REM15-W
Body dimensions
40.6x25.4x10.2mm
Efficiency
88.5%
Operating temperature
-40...105°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP
Insulation voltage
5kV
Number of outputs
1
Dimensions
1.6"x1"
Dimensions
Gross weight24 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REM15-2412SW
0 in TME stock
Net price for quantities from 10 pcs - 74.52 USDGross price for quantities from 10 pcs - 74.52 USD
Net price for quantities from 30 pcs - 71.86 USDGross price for quantities from 30 pcs - 71.86 USD
Net price for quantities from 50 pcs - 69.20 USDGross price for quantities from 50 pcs - 69.20 USD
Net price for quantities from 120 pcs - 67.07 USDGross price for quantities from 120 pcs - 67.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.