+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REM15-2415DW

Converter: DC/DC; 15W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; THT

Manufacturer: RECOM

Manufacturer part number:
REM15-2415DW
TME Symbol:
REM15-2415DW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
15W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.5A
Output current 2
0.5A
Mounting
THT
Manufacturer series
REM15-W
Body dimensions
40.6x25.4x10.2mm
Efficiency
88%
Operating temperature
-40...105°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP
Insulation voltage
5kV
Number of outputs
2
Dimensions
1.6"x1"
Dimensions
Gross weight24 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REM15-2415DW
0 in TME stock
Net price for quantities from 10 pcs - 78.53 USDGross price for quantities from 10 pcs - 78.53 USD
Net price for quantities from 30 pcs - 75.72 USDGross price for quantities from 30 pcs - 75.72 USD
Net price for quantities from 50 pcs - 72.92 USDGross price for quantities from 50 pcs - 72.92 USD
Net price for quantities from 120 pcs - 70.68 USDGross price for quantities from 120 pcs - 70.68 USD
No. of pieces (Multiplicity: 10)