+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REM20-2424SW

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 24VDC; Iout: 833mA; THT

Manufacturer: RECOM

Manufacturer part number:
REM20-2424SW
TME Symbol:
REM20-2424SW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
24V DC
Output current
0.833A
Mounting
THT
Manufacturer series
REM20-W
Body dimensions
40.6x25.4x10.2mm
Efficiency
88%
Operating temperature
-40...105°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP
Insulation voltage
5kV
Number of outputs
1
Dimensions
1.6"x1"
Dimensions
Gross weight24 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REM20-2424SW
0 in TME stock
Net price for quantities from 1 pcs - 95.62 USDGross price for quantities from 1 pcs - 95.62 USD
Net price for quantities from 25 pcs - 87.60 USDGross price for quantities from 25 pcs - 87.60 USD
Net price for quantities from 50 pcs - 83.90 USDGross price for quantities from 50 pcs - 83.90 USD
Net price for quantities from 100 pcs - 80.82 USDGross price for quantities from 100 pcs - 80.82 USD
No. of pieces (Multiplicity: 1)