+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REM2A-0512S

Converter: DC/DC; Uin: 4.5÷12VDC; Uout: 12VDC; Iout: 167mA; DIP16

Manufacturer: RECOM

Manufacturer part number:
REM2A-0512S
TME Symbol:
REM2A-0512S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
4.5...12V DC
Output voltage
12V DC
Output current
0.167A
Case
DIP16
Mounting
THT
Manufacturer series
REM2A
Body dimensions
24.3x14.4x10.2mm
Efficiency
82%
Operating temperature
-40...105°C
Switching frequency
100kHz
Output ripple
50mVpp
Protection
anti-overvoltage OVP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
5kV DC
Number of outputs
1
Application
industry, measurment device, medical applications
Additional functions
disturbance filter
Gross weight7 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REM2A-0512S
0 in TME stock
Net price for quantities from 1 pcs - 28.36 USDGross price for quantities from 1 pcs - 28.36 USD
Net price for quantities from 10 pcs - 26.63 USDGross price for quantities from 10 pcs - 26.63 USD
Net price for quantities from 100 pcs - 24.90 USDGross price for quantities from 100 pcs - 24.90 USD
No. of pieces (Multiplicity: 1)