+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REM2A-0515D/SMD

Converter: DC/DC; Uin: 4.5÷12VDC; Uout: 15VDC; Uout2: -15VDC; SMD16

Manufacturer: RECOM

Manufacturer part number:
REM2A-0515D/SMD
TME Symbol:
REM2A-0515D/SMD

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
4.5...12V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
67mA
Output current 2
67mA
Case
SMD16
Mounting
SMD
Manufacturer series
REM2A
Body dimensions
24.3x14.4x10.5mm
Efficiency
80%
Operating temperature
-40...105°C
Switching frequency
100kHz
Output ripple
50mVpp
Protection
anti-overvoltage OVP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
5kV DC
Number of outputs
2
Application
industry, measurment device, medical applications
Additional functions
disturbance filter
Gross weight7 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REM2A-0515D/SMD
0 in TME stock
Net price for quantities from 1 pcs - 34.07 USDGross price for quantities from 1 pcs - 34.07 USD
Net price for quantities from 5 pcs - 32.99 USDGross price for quantities from 5 pcs - 32.99 USD
Net price for quantities from 10 pcs - 30.79 USDGross price for quantities from 10 pcs - 30.79 USD
Net price for quantities from 20 pcs - 28.59 USDGross price for quantities from 20 pcs - 28.59 USD
No. of pieces (Multiplicity: 1)