+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REM2A-0515S

Converter: DC/DC; Uin: 4.5÷12VDC; Uout: 15VDC; Iout: 134mA; DIP16


Manufacturer: RECOM

Manufacturer part number:
REM2A-0515S
TME Symbol:
REM2A-0515S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
4.5...12V DC
Output voltage
15V DC
Output current
134mA
Case
DIP16
Mounting
THT
Manufacturer series
REM2A
Body dimensions
24.3x14.4x10.2mm
Efficiency
82%
Operating temperature
-40...105°C
Switching frequency
100kHz
Output ripple
50mVpp
Protection
anti-overvoltage OVP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
5kV DC
Number of outputs
1
Application
industry, measurment device, medical applications
Additional functions
disturbance filter
Gross weight7 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REM2A-0515S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.92 USDGross price for quantities from 1 pcs - 29.92 USD
Net price for quantities from 10 pcs - 25.92 USDGross price for quantities from 10 pcs - 25.92 USD