+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REM3-0505S/A

Converter: DC/DC; 3W; Uin: 4.5÷9VDC; Uout: 5VDC; Iout: 600mA; DIP24


Manufacturer: RECOM

Manufacturer part number:
REM3-0505S/A
TME Symbol:
REM3-0505S/A

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
4.5...9V DC
Output voltage
5V DC
Output current
0.6A
Case
DIP24
Mounting
THT
Manufacturer series
REM3
Body dimensions
31.8x20.3x10.4mm
Efficiency
84.5%
Operating temperature
-40...105°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
5kV DC
Number of outputs
1
Dimensions
Gross weight13.22 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REM3-0505S/A
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 61.33 USDGross price for quantities from 1 pcs - 61.33 USD
Net price for quantities from 7 pcs - 56.19 USDGross price for quantities from 7 pcs - 56.19 USD
Net price for quantities from 35 pcs - 53.04 USDGross price for quantities from 35 pcs - 53.04 USD
Net price for quantities from 203 pcs - 50.36 USDGross price for quantities from 203 pcs - 50.36 USD
Packaging method by the manufacturer:Tube = 7 pcs