+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REM3-1205S/A

Converter: DC/DC; 3W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 600mA; DIP24

Manufacturer: RECOM

Manufacturer part number:
REM3-1205S/A
TME Symbol:
REM3-1205S/A

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
0.6A
Case
DIP24
Mounting
THT
Manufacturer series
REM3
Body dimensions
31.8x20.3x10.4mm
Efficiency
84.5%
Operating temperature
-40...105°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
5kV DC
Number of outputs
1
Dimensions
Gross weight13.525 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REM3-1205S/A
2 in TME stock
Net price for quantities from 1 pcs - 81.74 USDGross price for quantities from 1 pcs - 81.74 USD
Net price for quantities from 7 pcs - 76.61 USDGross price for quantities from 7 pcs - 76.61 USD
Net price for quantities from 28 pcs - 67.36 USDGross price for quantities from 28 pcs - 67.36 USD
Net price for quantities from 56 pcs - 64.78 USDGross price for quantities from 56 pcs - 64.78 USD
No. of pieces (Multiplicity: 1)