+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REM3-1212S/A

Converter: DC/DC; 3W; Uin: 9÷18VDC; Uout: 12VDC; Iout: 250mA; DIP24

Manufacturer: RECOM

Manufacturer part number:
REM3-1212S/A
TME Symbol:
REM3-1212S/A

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
9...18V DC
Output voltage
12V DC
Output current
0.25A
Case
DIP24
Mounting
THT
Manufacturer series
REM3
Body dimensions
31.8x20.3x10.4mm
Efficiency
87%
Operating temperature
-40...105°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
5kV DC
Number of outputs
1
Dimensions
Gross weight14 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REM3-1212S/A
0 in TME stock
Net price for quantities from 1 pcs - 65.52 USDGross price for quantities from 1 pcs - 65.52 USD
Net price for quantities from 7 pcs - 61.40 USDGross price for quantities from 7 pcs - 61.40 USD
Net price for quantities from 28 pcs - 53.98 USDGross price for quantities from 28 pcs - 53.98 USD
Net price for quantities from 56 pcs - 51.92 USDGross price for quantities from 56 pcs - 51.92 USD
No. of pieces (Multiplicity: 1)