+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REM3.5E-0505S/R8/A

Converter: DC/DC; 3.5W; Uin: 4.5÷9VDC; Uout: 5VDC; Iout: 700mA; DIP24

Manufacturer: RECOM

Manufacturer part number:
REM3.5E-0505S/R8/A
TME Symbol:
REM3.5E-0505S/R8/A

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3.5W
Input voltage
4.5...9V DC
Output voltage
5V DC
Output current
0.7A
Case
DIP24
Mounting
THT
Manufacturer series
REM3.5E
Body dimensions
31.8x20.3x10.2mm
Efficiency
76%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
8kV DC
Number of outputs
1
Dimensions
Gross weight12.82 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REM3.5E-0505S/R8/A
1 in TME stock
Net price for quantities from 1 pcs - 48.35 USDGross price for quantities from 1 pcs - 48.35 USD
Net price for quantities from 30 pcs - 43.18 USDGross price for quantities from 30 pcs - 43.18 USD
Net price for quantities from 60 pcs - 42.57 USDGross price for quantities from 60 pcs - 42.57 USD
Net price for quantities from 120 pcs - 41.36 USDGross price for quantities from 120 pcs - 41.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.