+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REM4A-1215S

Converter: DC/DC; Uin: 9÷18VDC; Uout: 15VDC; Iout: 234mA; DIP16; THT

Manufacturer: RECOM

Manufacturer part number:
REM4A-1215S
TME Symbol:
REM4A-1215S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
9...18V DC
Output voltage
15V DC
Output current
234mA
Case
DIP16
Mounting
THT
Manufacturer series
REM4A
Body dimensions
24.3x14.4x10.2mm
Efficiency
82%
Operating temperature
-40...105°C
Switching frequency
100kHz
Output ripple
50mVpp
Protection
anti-overvoltage OVP, short circuit protection SCP, undervoltage-lockout UVLO, voltage drop BOP
Insulation voltage
5kV DC
Number of outputs
1
Application
industry, measurment device, medical applications
Additional functions
disturbance filter
Gross weight7 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REM4A-1215S
0 in TME stock
Net price for quantities from 1 pcs - 39.03 USDGross price for quantities from 1 pcs - 39.03 USD
Net price for quantities from 5 pcs - 37.78 USDGross price for quantities from 5 pcs - 37.78 USD
Net price for quantities from 10 pcs - 35.26 USDGross price for quantities from 10 pcs - 35.26 USD
Net price for quantities from 20 pcs - 32.74 USDGross price for quantities from 20 pcs - 32.74 USD
No. of pieces (Multiplicity: 1)