+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REM4A-2412S/SMD

Converter: DC/DC; Uin: 18÷36VDC; Uout: 12VDC; Iout: 292mA; SMD16; SMD

Manufacturer: RECOM

Manufacturer part number:
REM4A-2412S/SMD
TME Symbol:
REM4A-2412S/SMD

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
18...36V DC
Output voltage
12V DC
Output current
292mA
Case
SMD16
Mounting
SMD
Manufacturer series
REM4A
Body dimensions
24.3x14.4x10.5mm
Efficiency
83%
Operating temperature
-40...105°C
Switching frequency
100kHz
Output ripple
50mVpp
Protection
anti-overvoltage OVP, short circuit protection SCP, undervoltage-lockout UVLO, voltage drop BOP
Insulation voltage
5kV DC
Number of outputs
1
Application
industry, measurment device, medical applications
Additional functions
disturbance filter
Gross weight7 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REM4A-2412S/SMD
0 in TME stock
Net price for quantities from 1 pcs - 42.24 USDGross price for quantities from 1 pcs - 42.24 USD
Net price for quantities from 5 pcs - 40.88 USDGross price for quantities from 5 pcs - 40.88 USD
Net price for quantities from 10 pcs - 38.15 USDGross price for quantities from 10 pcs - 38.15 USD
Net price for quantities from 20 pcs - 35.43 USDGross price for quantities from 20 pcs - 35.43 USD
No. of pieces (Multiplicity: 1)