+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

REM6-0515D/A

Converter: DC/DC; 6W; Uin: 4.5÷9VDC; Uout: 15VDC; Uout2: -15VDC; THT


Manufacturer: RECOM

Manufacturer part number:
REM6-0515D/A
TME Symbol:
REM6-0515D/A

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
6W
Input voltage
4.5...9V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.2A
Output current 2
0.2A
Case
DIP24
Mounting
THT
Manufacturer series
REM6
Body dimensions
31.8x20.3x10.4mm
Efficiency
87.5%
Operating temperature
-40...105°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
5kV
Number of outputs
2
Dimensions
Gross weight14 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REM6-0515D/A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 72.14 USDGross price for quantities from 1 pcs - 72.14 USD
Net price for quantities from 7 pcs - 67.80 USDGross price for quantities from 7 pcs - 67.80 USD
Net price for quantities from 100 pcs - 63.39 USDGross price for quantities from 100 pcs - 63.39 USD