+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

682 035

Tool: for removal; contacts for round plug connectors; L: 142mm


Manufacturer: RENNSTEIG

Manufacturer part number:
682 035
TME Symbol:
REN.682035

Specification

Manufacturer
RENNSTEIG
Type of tool
for removal
Crimp tool application
contacts for round plug connectors
Length
142mm
Tip diameter
3.5mm
Gross weight74.16 g
See other products in this category: Assembly/Disassembly Tools RENNSTEIG,
*
682 035
1 in TME stock
Net price for quantities from 1 pcs - 45.51 USDGross price for quantities from 1 pcs - 45.51 USD
Net price for quantities from 3 pcs - 42.26 USDGross price for quantities from 3 pcs - 42.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.