+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RER1.25-S6-X

Screw mounted clamp; Øbundle : 31.8mm; polyamide; black; W: 30mm


Manufacturer: PANDUIT

Manufacturer part number:
RER1.25-S6-X
TME Symbol:
RER1.25-S6-X

Specification

Manufacturer
PANDUIT
Type of cable accessories
screw mounted clamp
Bundle diameter
31.8mm
Body material
polyamide
Body colour
black
Width
30mm
Length
41.7mm
Cable accessories application
Cable P-clips
Height
72.6mm
Gross weight11.83 g
Certificates
See other products in this category: Cable Holders PANDUIT,
*
RER1.25-S6-X
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.45 USDGross price for quantities from 1 pcs - 15.45 USD
Net price for quantities from 10 pcs - 14.17 USDGross price for quantities from 10 pcs - 14.17 USD
Net price for quantities from 100 pcs - 12.38 USDGross price for quantities from 100 pcs - 12.38 USD
Packaging method by the manufacturer:Bag = 10 pcs